This aluminum electrolytic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a polarized component with a capacitance of 100 microfarads. The capacitor is rated for a DC voltage of 50 volts and has a width of 10.3 millimeters and a length of 11 millimeters. It is part of the MVH series and has a height of 10 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH500ARA101MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500ARA101MJA0G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MVH |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH500ARA101MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.