
Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, 20% tolerance. Features 230mΩ ESR at 100MHz, 550mA ripple current, and 4µA leakage current. Operates from -40°C to 125°C with a 5000-hour life rating. Surface mount, cylindrical construction with tin plating, measuring 12.5mm diameter and 13.5mm height.
Sign in to ask questions about the United Chemi-Con EMVH500ARA101MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500ARA101MKE0S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Depth | 13mm |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| Ripple Current (AC) | 550mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500ARA101MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
