
Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage, featuring 20% tolerance and 230mΩ ESR at 100MHz. This standard radial, cylindrical component offers a 550mA ripple current capability and a 5000-hour life at 125°C. Designed for surface mount applications with tin-plated terminals, it measures 12.5mm in diameter and 13.5mm in height.
United Chemi-Con EMVH500ARA221MKE0S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Depth | 13mm |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500ARA221MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
