
Aluminum electrolytic capacitor, 330µF capacitance, 50V DC rated voltage, 20% tolerance. Features 180mΩ ESR and 700mA ripple current capability. Designed for surface mount applications with a 12.5mm diameter and 16mm height. Operates across a -40°C to 125°C temperature range, offering 5000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH500ARA331MKG5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500ARA331MKG5S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 13mm |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.2mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500ARA331MKG5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.