
Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 150mΩ ESR and 920mA ripple current capability. Designed for surface mount applications with a cylindrical construction and radial package. Operates across a wide temperature range from -40°C to 125°C, offering 5000 hours of life. Dimensions are 18mm diameter and 16.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH500GDA471MMH0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500GDA471MMH0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 19mm |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 6.5mm |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH500GDA471MMH0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
