The United Chemi-Con EMVH500GRA221MKE0S is a 220uF aluminum electrolytic capacitor with a rated voltage of 50V. It has a polarized design and measures 13.5mm in height. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. The operating temperature range is from -40°C to 125°C. It is a standard type aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH500GRA221MKE0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH500GRA221MKE0S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 13.7 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MVH |
| Height | 13.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVH500GRA221MKE0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.