
Aluminum electrolytic capacitor, 22µF capacitance, 63V DC rated voltage, and 20% tolerance. Features 700mΩ ESR, 100mA ripple current, and 3µA leakage current. Designed for surface mount applications with an 8mm diameter and 10mm height. Operates from -40°C to 125°C with a 2000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH630ADA220MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH630ADA220MHA0G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH630ADA220MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.