
Aluminum electrolytic capacitor, 33µF capacitance, 63V DC rated voltage, 20% tolerance. Features 500mΩ ESR, 170mA ripple current, and 3µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Surface mount radial package, 10mm diameter, 10mm height, 4.5mm lead pitch, presented in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVH630ADA330MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVH630ADA330MJA0G technical specifications.
| Body Diameter | 10mm |
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| Ripple Current (AC) | 170mA |
| RoHS Compliant | Yes |
| Series | MVH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVH630ADA330MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.