Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 820mA 5000h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVH630ADA331MLH0S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 17 |
| Length | 18 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MVH |
| Height | 16.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |