The United Chemi-Con EMVH800ADA220MJA0G is a 22uF aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 80V and is polarized. The capacitor measures 10.3mm in width, 11mm in length, and 10mm in height. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVH800ADA220MJA0G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | MVH |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |