The United Chemi-Con EMVJ100ADA330ME60G is a 33uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a polarized design and is suitable for surface mount applications. The capacitor measures 5.3mm in width, 5.9mm in length, and 5.7mm in height. It is rated for a DC voltage of 10V and is part of the MVJ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVJ100ADA330ME60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MVJ |
| Height | 5.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVJ100ADA330ME60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.