This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 10 volts. The capacitor is polarized and has a width of 5.3mm, length of 5.9mm, and height of 5.7mm. It is part of the MVJ series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MVJ |
| Height | 5.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |