This aluminum electrolytic capacitor has a capacitance of 2.2uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 105C and has a polarized polarity. The capacitor measures 4.3mm in width and 5.1mm in length, and is designed for surface mount applications.
United Chemi-Con EMVJ500ADA2R2MD60G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MVJ |
| Height | 5.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.