The United Chemi-Con EMVJ500ADA3R3MD60G is a polarized aluminum electrolytic capacitor with a capacitance of 3.3uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 105 degrees Celsius and is designed for surface mount applications. The capacitor measures 5.7mm in height, 4.3mm in width, and 5.1mm in length.
United Chemi-Con EMVJ500ADA3R3MD60G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MVJ |
| Height | 5.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.