Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.7mm) SMD 19mA 2000h 105°C
Sign in to ask questions about the United Chemi-Con EMVJ500ADA4R7ME60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVJ500ADA4R7ME60G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MVJ |
| Height | 5.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVJ500ADA4R7ME60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.