
This 4.7uF aluminum electrolytic capacitor has a radial package and is rated for 50V with a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and has a ripple current of 19mA. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per reel. It is constructed with a cylindrical dielectric material and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVK500ADA4R7ME55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dielectric Material | Aluminium |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVK500ADA4R7ME55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.