Cap Aluminum Lytic 220uF 4V 20% (5 X 4.5mm) SMD 96mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Series | MVS |
| Height | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |