Surface mount aluminum electrolytic capacitor with 47µF capacitance and 10V DC voltage rating. Features 20% tolerance, 140mA ripple current, and an ESR of 1Ω. Designed for automotive applications, this cylindrical capacitor operates from -55°C to 105°C and measures 6.3mm in diameter with a height of 5.2mm. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVY100ADA470MF55G technical specifications.
| Body Height | 5.2mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.