
Polarized aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage. Features 20% tolerance, 330mΩ ESR, and 450mA ripple current at 100MHz. Operating temperature range from -40°C to 105°C. Cylindrical radial construction with tin contact plating, measuring 12.5mm diameter and 13.5mm height. Surface mount termination in tape and reel packaging.
United Chemi-Con EMVY101ARA101MKE0S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 13.5mm |
| Impedance | 330mR |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 0.53inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY101ARA101MKE0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
