
Aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, 20% tolerance. Features 330mΩ ESR at 100MHz, 450mA ripple current, and 5000-hour life at 105°C. Surface mount, cylindrical construction with 12.5mm diameter and 13.5mm height. Operating temperature range from -40°C to 105°C. RoHS compliant.
United Chemi-Con EMVY101ARA470MKE0S technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 330mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.532inch |
| Impedance | 330mR |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY101ARA470MKE0S to view detailed technical specifications.
No datasheet is available for this part.