Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 1350mA 5000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVY160ADA332MMH0S technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1350mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.054@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.