
Surface mount aluminum electrolytic capacitor featuring 47µF capacitance and 16V DC voltage rating with 20% tolerance. This cylindrical component offers 140mA ripple current and a low ESR of 1Ω, operating across a wide temperature range from -55°C to 105°C. Designed for automotive applications, it measures 6.3mm in diameter and 5.2mm in height, packaged in tape and reel.
Sign in to ask questions about the United Chemi-Con EMVY160ADA470MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVY160ADA470MF55G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY160ADA470MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
