
Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rating. Features 20% tolerance, 54mΩ ESR, and 1.26A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Cylindrical construction with 16mm diameter and 16.5mm height, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVY160GDA102MLH0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 54mR |
| Lead Free | Lead Free |
| Length | 0.65inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY160GDA102MLH0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
