
Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC voltage rating. Features 20% tolerance, 38mΩ ESR, and 1.75A ripple current. Designed for surface mount applications with a cylindrical construction, measuring 18mm diameter and 21.5mm height. Operates across a wide temperature range from -55°C to 105°C, suitable for automotive environments. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVY250GDA222MMN0S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.75A |
| Ripple Current (AC) | 1.75A |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY250GDA222MMN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.