
Polarized aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage. Features 20% tolerance, 150mΩ ESR, and 670mA ripple current. Operating temperature range from -55°C to 105°C. Radial package with cylindrical construction, 10mm diameter, 10mm height, and 10.3mm width. SMD/SMT termination for surface mounting, supplied in tape and reel packaging.
Sign in to ask questions about the United Chemi-Con EMVY350ADA331MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVY350ADA331MJA0G technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY350ADA331MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.