The United Chemi-Con EMVY350ARA331MJA0G is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 35 volts. The capacitor is a surface mount device with a width of 10.3 millimeters, a length of 11 millimeters, and a height of 10 millimeters. It is designed for use in a variety of applications where a reliable and efficient capacitor is required.
United Chemi-Con EMVY350ARA331MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MVY |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVY350ARA331MJA0G to view detailed technical specifications.
No datasheet is available for this part.