The EMVY350ARA470MF61G is a polarized aluminum electrolytic capacitor from United Chemi-Con. It has a capacitance of 47uF and a DC rated voltage of 35V. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It measures 6.6mm in width, 7.2mm in length, and 5.8mm in height.
United Chemi-Con EMVY350ARA470MF61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MVY |
| Height | 5.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMVY350ARA470MF61G to view detailed technical specifications.
No datasheet is available for this part.