
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 50V DC rated voltage. Features 20% tolerance, 50mA ripple current, and 3Ω ESR. Operating temperature range from -55°C to 105°C. Cylindrical construction with a 5mm diameter and 5.2mm height, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.3mm |
| RoHS | Compliant |