
United Chemi-Con's EMVY500ARA331MKE0S is a 330uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package and is constructed with a cylindrical design. The capacitor is lead free and RoHS compliant, making it suitable for surface mount applications. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor's impedance is 110mR, and its ripple current is 650mA.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMVY500ARA331MKE0S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Height - Seated (Max) | 0.532inch |
| Impedance | 110mR |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.