
Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, 20% tolerance. Features 87mΩ ESR, 900mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Surface mount radial package, 16mm diameter, 16.5mm height, with SMD/SMT termination. Lead-free and RoHS compliant.
United Chemi-Con EMVY500GDA471MLH0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 87mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 87mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY500GDA471MLH0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
