
Aluminum electrolytic capacitor, 470µF capacitance, 63V voltage rating, and 20% tolerance. Features 85mΩ ESR and 1.1A ripple current. Surface mount, cylindrical construction with 16mm diameter and 21.5mm height. Operates from -55°C to 105°C, suitable for automotive applications. Packaged in tape and reel.
United Chemi-Con EMVY630GDA471MLN0S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 21.5mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 85mR |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY630GDA471MLN0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
