
100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature and -55°C minimum operating temperature. Surface mountable with a 6.3mm diameter and 5.2mm height, this cylindrical capacitor offers 140mA ripple current and 1Ω ESR. Lead-free and RoHS compliant, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVY6R3ADA101MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA101MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.