
Aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 3Ω ESR, and 60mA ripple current. Surface mountable in a cylindrical, 4mm diameter, 5.2mm height package. Operates from -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVY6R3ADA220MD55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVY6R3ADA220MD55G technical specifications.
| Body Diameter | 4mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ADA220MD55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.