Aluminum electrolytic capacitor, 3300µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 60mΩ ESR, 950mA ripple current, and a maximum operating temperature of 105°C. Surface mount radial construction with a 12.5mm diameter and 16mm height. Lead-free and RoHS compliant.
United Chemi-Con EMVY6R3ARA332MKG5S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVY |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVY6R3ARA332MKG5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.