The United Chemi-Con EMVY6R3GDA681MHA0G is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a maximum ripple current of 450mA. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55°C to 105°C and has a maximum impedance of 0.3 ohms at 20°C and 100kHz. The capacitor has a low ESR type and a lifetime of 2000 hours.
United Chemi-Con EMVY6R3GDA681MHA0G technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.3@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.