United Chemi-Con's EMVZ250ADA471MJA0G is a 470uF aluminum electrolytic capacitor with a maximum operating temperature range of -55 to 105 degrees Celsius. It has a very low ESR type and a maximum impedance of 0.09 ohms at 20°C and 100kHz. The capacitor is rated for a DC voltage of 25VDC and has a ripple current of 670mA. It is constructed as a cylindrical component with a surface mount package and a size of 10x10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 670mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.09@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |