
Aluminum electrolytic capacitor with 33µF capacitance and 10V DC rating. Features 20% tolerance, 1.35Ω ESR, and 90mA ripple current. This cylindrical, surface-mount component has a 4mm diameter and 5.8mm height, with a 1mm lead pitch. Rated for 2000 hours at 105°C, it meets AEC-Q200 automotive standards and is RoHS compliant.
Sign in to ask questions about the United Chemi-Con EMZA100ADA330MD61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA100ADA330MD61G technical specifications.
| Body Diameter | 4mm |
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.35R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA100ADA330MD61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
