
Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 190mΩ ESR and 160mΩ impedance at 105°C. Rated for 600mA ripple current and 2000 hours of life at 105°C. Surface mount, cylindrical construction, 8mm diameter by 10mm height, with SMD/SMT termination. Compliant with AEC-Q200 automotive standards and RoHS.
Sign in to ask questions about the United Chemi-Con EMZA100ADA331MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA100ADA331MHA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA100ADA331MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
