
16V, 220µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 6.3mm diameter, 7.7mm height, and 1.9mm lead pitch with a 0.8mm lead diameter. Offers a dissipation factor of 0.16%, ESR of 340mΩ, and leakage current of 3µA. Rated for 2000 hours of life at 105°C, with a ripple current of 280mA. RoHS compliant and supplied in tape and reel packaging.
United Chemi-Con EMZA160ADA221MF80G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA160ADA221MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
