22µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.8mm height cylindrical construction for surface mount applications. Offers 160mA ripple current, 700mΩ ESR, and operates from -55°C to 105°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the United Chemi-Con EMZA250ADA220ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA250ADA220ME61G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA250ADA220ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
