
Aluminum electrolytic capacitor, 100µF capacitance, 35V voltage rating, and 20% tolerance. Features a 340mΩ ESR and 280mA ripple current. This polarized, non-solid capacitor has a cylindrical construction with a 6.3mm diameter and 7.7mm height. Designed for surface mount applications with a 1.9mm lead pitch, operating from -55°C to 105°C.
Sign in to ask questions about the United Chemi-Con EMZA350ADA101MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA350ADA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA350ADA101MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
