
Aluminum electrolytic capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features 700mΩ ESR, 160mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount, cylindrical construction, 5mm diameter, 5.8mm height, 1.4mm lead pitch, 0.8mm lead diameter. AEC-Q200 qualified, RoHS compliant, and lead-free. Packaged in tape and reel.
Sign in to ask questions about the United Chemi-Con EMZA350ADA220ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA350ADA220ME61G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Impedance | 700mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA350ADA220ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
