
Aluminum electrolytic capacitor, 4.7µF capacitance, 35V voltage rating, 20% tolerance. Features 1.35Ω ESR, 2.9Ω impedance, 90mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount package with 4mm diameter, 5.8mm height, and 1mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMZA350ADA4R7MD61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 2.9R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA350ADA4R7MD61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
