
10µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 1.9mm lead pitch, suitable for surface mount applications. Offers 2000 hours of life at 105°C, 165mA ripple current, and 880mΩ ESR. Compliant with AEC-Q200 and RoHS standards.
United Chemi-Con EMZA500ADA100MF61G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 880mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA500ADA100MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.