
100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with an 8mm diameter and 10mm height. Surface mount termination with a 3.1mm lead pitch and 1.1mm lead diameter. Offers 350mA ripple current, 3µA leakage current, and 340mΩ ESR/impedance. Rated for 2000 hours at 105°C, with a -55°C to 105°C operating temperature range. AEC-Q200 compliant and RoHS certified, supplied in tape and reel packaging.
Sign in to ask questions about the United Chemi-Con EMZA500ADA101MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA500ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 10mm |
| Impedance | 340mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA500ADA101MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
