Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 1.9mm lead pitch in a cylindrical, radial construction. Surface mount termination with 680mΩ ESR and 195mA ripple current rating. Operates from -55°C to 105°C, offering 2000 hours of life and AEC-Q200 compliance. RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the United Chemi-Con EMZA500ADA470MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA500ADA470MF80G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 7.7mm |
| Impedance | 680mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA500ADA470MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.