
Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 600mA ripple current, 160mΩ ESR, and 160mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount package with 8mm diameter and 10mm height, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMZA6R3ADA102MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10mm |
| Impedance | 160mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA6R3ADA102MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
