Surface mount aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 700mΩ ESR, and 160mA ripple current. Operates from -55°C to 105°C and is housed in a 5mm diameter, 5.8mm height cylindrical package. Supplied on tape and reel, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the United Chemi-Con EMZA6R3ADA470ME61G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMZA6R3ADA470ME61G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MZA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMZA6R3ADA470ME61G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.