Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 600mA 5000h 105°C T/R
United Chemi-Con EMZD350ADA221MHA0G technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 600mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.