Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 850mA 5000h 105°C T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMZD350ADA331MJA0G technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 850mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |